You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FFSD-25-S-20.00-01-N
Ribbon Cable, IDC Receptacle to Free End, 50 Positions, 20 ", 508 mm, 1.27 mm
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- FFSD-25-S-20.00-01-N
- Newark Part No.:
- 99P6478
- Product Range
- Tiger Eye FFSD Series
- Technical Datasheet:
- FFSD-25-S-20.00-01-N Datasheet
Product Range Selector (Tiger Eye FFSD Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Receptacle
- :
- IDC Receptacle to Free End
- :
- 50Positions
- :
- Free End
- :
- 20"
- :
- 508mm
- :
- 1.27mm
- :
- 0.635mm
- :
- Tiger Eye FFSD Series
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- All common pin counts from 3 to 25
- UL E111594 qualified
- Single ended and double ended options
- Notch polarization (notch option not available with -04 position)
- Insulator material is PBT, 30AWG wire
- 10µ" Au plating over 50µ" Ni on contact, Sn plating over 50µ" Ni on balance area
- Current rating is 2.3A per pin (1 pin powered per row) (FFSD/FTSH)
- Accepted lead size is 0.016" (0.41mm) SQ, contact resistance is 15mohm
- Operating temperature range from -40°C to +105°C
Applications
Industrial
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $22.93 | |
10+ | $20.70 | |
25+ | $19.83 | |
50+ | $18.59 | |
100+ | $17.97 | |
250+ | $16.98 | |
500+ | $16.48 |
Pricing is unavailable. Please contact customer services.