You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ESQ-136-12-G-S

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Mount

ESQ-136-12-G-S - PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Mount

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
ESQ-136-12-G-S
Newark Part No.:
92P2089
Product Range
ESQ Series
Technical Datasheet:
ESQ-136-12-G-S   Datasheet
See all Technical Docs

Product Overview

The ESQ series from Samtec are PC/104 through hole elevated socket strips. It mates with Samtec TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH and HTSS series of connectors. These are self nesting socket strips which has standard and low insertion force contacts with 0.025" (0.635mm) square tail.
  • Orderable with single/dual/triple rows (-S/-D/-T option)
  • Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
  • High operating temperature range of -55°C to 125°C for 20μ" gold plated contacts
  • Contact material is phosphor bronze
  • Black glass filled polyester insulator material
  • Tiger Buy contact system
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
1Rows

:
36Contacts

:
Through Hole Mount

:
ESQ Series

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

Supplier Direct Ship

With you in 3 business days

$6.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $5.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $5.06
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $4.26
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $3.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange