You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ESQ-113-14-G-S - 

Board-To-Board Connector, 2.54 mm, 13 Contacts, Receptacle, ESQ Series, Through Hole, 1 Rows

ESQ-113-14-G-S - Board-To-Board Connector, 2.54 mm, 13 Contacts, Receptacle, ESQ Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
ESQ-113-14-G-S
Newark Part No.:
91P9999
Product Range
ESQ Series
Technical Datasheet:
ESQ-113-14-G-S   Datasheet
See all Technical Docs

Product Overview

The ESQ series from Samtec are PC/104 through hole elevated socket strips. It mates with Samtec TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH and HTSS series of connectors. These are self nesting socket strips which has standard and low insertion force contacts with 0.025" (0.635mm) square tail.
  • Orderable with single/dual/triple rows (-S/-D/-T option)
  • Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
  • High operating temperature range of -55°C to 125°C for 20μ" gold plated contacts
  • Contact material is phosphor bronze
  • Black glass filled polyester insulator material
  • Tiger Buy contact system
  • Complies with UL E111594 and CSA 090871_0_000 standards

Applications

Industrial

Product Information

:
2.54mm
:
13Contacts
:
Receptacle
:
ESQ Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$3.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.27
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.87
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.73
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.39
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.