Print Page
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
| 10+ | $8.040 |
| 25+ | $7.740 |
| 100+ | $7.180 |
| 250+ | $6.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoERM8-013-01-S-D-RA-TR
Newark Part No.78AK5468
Product RangeERM8
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts26Contacts
Connector MountingSurface Mount Right Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeERM8
Contact Termination TypeSurface Mount
SVHCLead (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount Right Angle
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.8mm
No. of Contacts
26Contacts
Contact Material
Phosphor Bronze
Product Range
ERM8
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

