You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CLP-107-02-F-DH-TR

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount Right Angle, CLP Series

CLP-107-02-F-DH-TR - PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount Right Angle, CLP Series

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
CLP-107-02-F-DH-TR
Newark Part No.:
87P7088
Product Range
CLP Series
See all Technical Docs

Product Range Selector (CLP Series)

See all from this product range

Product Overview

The CLP series from Samtec are Tiger Claw low profile rugged reliable dual wipe socket strips. These surface mount socket strips mates with Samtec FTSH, FTS and FW series of connectors.
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row horizontal mounting (-DH)
  • High operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Voltage rating is 240VAC/340VDC
  • Complies with UL E111594 standard
  • Gold flash plated contacts

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
2Rows

:
14Contacts

:
Surface Mount Right Angle

:
CLP Series

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$2.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 125 Minimum: 125
Quantity Price Your Price
 
 
100+ $2.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.19
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange