You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BCS-147-L-S-PE - 

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 47 Contacts, Through Hole Mount

BCS-147-L-S-PE - PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 47 Contacts, Through Hole Mount

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
BCS-147-L-S-PE
Newark Part No.:
11P3466
Product Range
Tiger Claw BCS Series
Technical Datasheet:
BCS-147-L-S-PE   Datasheet
See all Technical Docs

Product Overview

The BCS series from Samtec are Tiger Claw pass through socket strips. These through hole socket strips mates with Samtec TSW, MTSW, HTSW, HMTSW, TSS, ZSS, DW, EW, ZW, HW, TSM, MTLW and PHT series of connectors.
  • Orderable with single and dual row (-S/-D) options
  • Pitch spacing is 2.54mm (1 to 50 contacts per row)
  • Featured with pass through entry (-PE) option
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • 10μ" gold plated contacts
  • Tiger Claw contact system
  • Contact resistance is 10mohm
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • High operating temperature range of -55°C to 125°C

Applications

Industrial

Product Information


:
Board-to-Board

:
2.54mm

:
1Rows

:
47Contacts

:
Through Hole Mount

:
Tiger Claw BCS Series

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$7.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $7.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $7.05
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $5.95
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $5.01
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $4.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.