SJ-3501-SMT-TR

PHONE AUDIO CONN, R/A STEREO JACK, 5P ROHS COMPLIANT: YES

Image is for illustrative purposes only. Please refer to product description.
SAME SKY SJ-3501-SMT-TR
ManufacturerSAME SKY
Manufacturer Part NoSJ-3501-SMT-TR
Newark Part No.59AM3178
1,000 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$0.960
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerSAME SKY
Manufacturer Part NoSJ-3501-SMT-TR
Newark Part No.59AM3178
No. of Contacts5Contacts
GenderJack
Pin Diameter-
Connector MountingSurface Mount Right Angle
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialNylon 9T (Polyamide 9T) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

No. of Contacts

5Contacts

Pin Diameter

-

Contact Plating

Gold Flash Plated Contacts

Product Range

-

Gender

Jack

Connector Mounting

Surface Mount Right Angle

Connector Body Material

Nylon 9T (Polyamide 9T) Body

SVHC

No SVHC (25-Jun-2025)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate