You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25ML100MEFC8X7

Electrolytic Capacitor, Miniature, 100 µF, 25 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar

RUBYCON 25ML100MEFC8X7
×
×

The actual product may differ from image shown

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
25ML100MEFC8X7
Newark Part No.:
39K1721
Product Range
ML Series
Technical Datasheet:
25ML100MEFC8X7   Datasheet
See all Technical Docs

Product Range Selector (ML Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100µF

:
25V

:
ML Series

:
± 20%

:
Radial Leaded

:
8mm

:
ML

:
Polar

:
Radial Leaded

:
3.5mm

:
8mm

:
-40°C

:
105°C

:
7mm

:
5000 hours @ 105°C




:
112mA

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Rubycon ML series capacitors are radial leaded, polarized miniature aluminium electrolytic capacitors. The capacitance value ranges from 1μF to 1000μF. ML series capacitors have 5mm to 9mm height and ideally suited for multiple applications where height is a key consideration.
  • Rated voltage range from 6.3VDC to 50VDC
  • ±20% tolerance
  • Endurance is 3000h to 5000h at 85°C
  • Operating temperature range from -40°C to 105°C
  • Capacitor size varies from 4mm x 5mm to 10mm x 9mm (D x L)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 5/15/23

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$0.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.37
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.256
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.218
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.179
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.153
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.115
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --