You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

200CFX100MEFC16X25 - 

Electrolytic Capacitor, Miniature, 100 µF, 200 V, CFX Series, ± 20%, Radial Leaded, 16 mm

200CFX100MEFC16X25 - Electrolytic Capacitor, Miniature, 100 µF, 200 V, CFX Series, ± 20%, Radial Leaded, 16 mm

The actual product may differ from image shown

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
200CFX100MEFC16X25
Newark Part No.:
54T5069
Product Range
CFX Series
See all Technical Docs

Product Information

:
100µF
:
200V
:
CFX Series
:
± 20%
:
Radial Leaded
:
16mm
:
7.5mm
:
25mm
:
-25°C
:
105°C
:
2000 hours @ 105°C
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
0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/11/19


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 600 Minimum: 600