You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

160RX309KEFC10X12.5 - 

Electrolytic Capacitor, Miniature, 9 µF, 160 V, RX30 Series, Radial Leaded, 10 mm

160RX309KEFC10X12.5 - Electrolytic Capacitor, Miniature, 9 µF, 160 V, RX30 Series, Radial Leaded, 10 mm

The actual product may differ from image shown

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
160RX309KEFC10X12.5
Newark Part No.:
54T4938
Product Range
RX30 Series
See all Technical Docs

Product Information

:
9µF
:
160V
:
RX30 Series
:
-
:
Radial Leaded
:
10mm
:
5mm
:
12.5mm
:
-25°C
:
130°C
:
2000 hours @ 105°C
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
0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/18/19


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1000 Minimum: 6000