You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RE932-03

Adaptor, SMD, Epoxy Glass Composite, 1.5mm, 13.5mm x 20.5mm

RE932-03 - Adaptor, SMD, Epoxy Glass Composite, 1.5mm, 13.5mm x 20.5mm

The actual product may differ from image shown

Manufacturer Part No:
RE932-03
Newark Part No.:
59M1643
Technical Datasheet:
RE932-03   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
1.27mm

:
2.54mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The RE932-03 is an SMD adaptor board for SO 14 terminal package IC's.
  • Board size is 13.5mm x 20.5mm
  • Epoxy fibre glass FR4 1.5mm thick
  • Double sided 35μm Cu
  • Plated through holes (PTH)
  • Ni/Au with solder stop mask
  • 1.27mm pitch
  • Hole diameter is 1.00mm

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock Need more?

Delivery in 5-7 business days
(UK Stock)

$7.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $7.59
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange