You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RE130-LF - 

PCB, Metr.Labcard, Epoxy Glass Composite, 1.5mm, 90.17mm x 95.89mm

RE130-LF - PCB, Metr.Labcard, Epoxy Glass Composite, 1.5mm, 90.17mm x 95.89mm

The actual product may differ from image shown

Manufacturer Part No:
RE130-LF
Newark Part No.:
24M6836
Technical Datasheet:
RE130-LF   Datasheet
See all Technical Docs

Product Information

:
Prototype Board
:
Epoxy Glass Composite
:
1mm
:
90.17mm
:
95.89mm
:
1.5mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Hole spacing 2.00 x 2.00mm
  • 44 x 42 lines of holes
  • Single-hole conductors 1.60 mm2
  • hole dia 0.8mm
  • Soldering stop mask at the solder side
  • Size 90.17 x 95.89mm
  • Working temperature: max. 150°C
  • Soldering bath proof: 260°C max. 50 sec
  • EPOXY fibre-glass FR 4 1.5 mm single-sided 35 µm CU
  • Hot air levelling (HAL-leadfree)

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

63 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 12/2/19

$6.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.63
 
10+ $6.27
 
25+ $5.83
 
50+ $5.61
 
100+ $5.17
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.