You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SML-S13RTT86 - 

LED, Infrared, SMD, 1206, 20 mA, 1.4 V, 850 nm

SML-S13RTT86 - LED, Infrared, SMD, 1206, 20 mA, 1.4 V, 850 nm

The actual product may differ from image shown

Manufacturer:
ROHM ROHM
Manufacturer Part No:
SML-S13RTT86
Newark Part No.:
96Y9625
Product Range
SML-S1 Series
Technical Datasheet:
SML-S13RTT86   Datasheet
See all Technical Docs

Product Overview

The SML-S13RTT86 from ROHM is a compact infrared LED reverse mount with lens.
  • Narrow directivity and high brightness
  • 3216 (1206) LED size
  • AlGaAs chip structure
  • Power dissipation (Pd) of 60mW
  • Typical forward voltage of 1.4V at IF = 20mA
  • Typical dominant wavelength of 850nm at IF = 20mA
  • Typical luminous intensity of 2.5mW/sr at IF = 20mA
  • Operating temperature of -40°C to 85°C

Product Information

:
Infrared
:
SMD
:
1206
:
20mA
:
1.4V
:
850nm
:
-
:
-
:
Dome
:
SML-S1 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

33 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

$0.49

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.49
 
10+ $0.405
 
25+ $0.352
 
50+ $0.30
 
100+ $0.247
 
250+ $0.228
 
500+ $0.21
 
1000+ $0.191