You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCS220AGC

Silicon Carbide Schottky Diode, Barrier, 650V Series, Single, 650 V, 20 A, 31 nC, TO-220AC

ROHM SCS220AGC
×
×

The actual product may differ from image shown

Manufacturer:
ROHM ROHM
Manufacturer Part No:
SCS220AGC
Newark Part No.:
88W0743
Product Range
650V Series
Technical Datasheet:
SCS220AGC   Datasheet
See all Technical Docs

Product Range Selector (650V Series)

See all from this product range

Product Overview

The SCS220AGC is a SiC epitaxial planer Schottky Barrier Diode features switching loss reduced, enabling high-speed switching and reduced temperature dependence. In addition, unlike Si-based fast recovery diodes where the trr increases along with temperature. The silicon carbide (SiC) devices maintain constant characteristics, resulting in better performance.
  • Shorter recovery time
  • 76A Repetitive peak forward current
  • 130W Total power dissipation
  • 600VDC Blocking voltage

Applications

HVAC, Motor Drive & Control, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
650V Series

:
Single

:
650V

:
20A

:
31nC

:
TO-220AC

:
2 Pin

:
175°C


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$8.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $7.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $6.94
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $6.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $6.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $5.86
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --