You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BA2904YFV-CE2 - 

Operational Amplifier, 2 Amplifier, 500 kHz, 0.2 V/µs, 3V to 36V, ± 1.5V to ± 18V, SSOP, 8 Pins

BA2904YFV-CE2 - Operational Amplifier, 2 Amplifier, 500 kHz, 0.2 V/µs, 3V to 36V, ± 1.5V to ± 18V, SSOP, 8 Pins

The actual product may differ from image shown

Manufacturer:
ROHM ROHM
Manufacturer Part No:
BA2904YFV-CE2
Newark Part No.:
78Y6305
Product Range
AEC-Q100
Technical Datasheet:
BA2904YFV-CE2   Datasheet
See all Technical Docs

Product Overview

The BA2904YFV-CE2 is a ground sense operational amplifier in 8 pin SSOP package. This dual op-amp is manufactured for automotive requirements of engine control unit, electric power steering and antilock brake system.
  • Operating supply voltage range from 3V to 36V, dual supply from (±1.5V to ±18V )
  • Operating temperature range from -40°C to +125°C
  • Automotive grade AEC-Q100 qualified
  • Standard op-amp pin assignments
  • Common mode input voltage range includes ground level allowingdirect ground sensing
  • Internal ESD protection circuit
  • Low supply current of 0.7mA (typ)
  • Input bias current of 20nA (typ)
  • Input offset current of 2nA (typ)
  • High open loop voltage gain

Applications

Signal Processing, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2 Amplifier
:
500kHz
:
0.2V/µs
:
3V to 36V, ± 1.5V to ± 18V
:
SSOP
:
8Pins
:
-40°C
:
125°C
:
AEC-Q100
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

55 in stock for same day shipping
$0.235

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.63
$0.235
 
10+ $0.518
$0.235
 
100+ $0.334
$0.235
 
500+ $0.301
$0.235
 
1000+ $0.268
$0.235
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.