Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBA00BC0WFP-E2
Newark Part No.08X1171
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max16V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Min1.5V
Output Voltage Min1.5V
Adjustable Output Voltage Max12V
Output Voltage Max12V
Output Current1A
PolarityPositive Output
Dropout Voltage Vdo300mV
Max Output Current1A
Output Current Max1A
Output Current Max1A
LDO Regulator Case StyleTO-252 (DPAK)
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSL-
SVHCLead (23-Jan-2024)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
1.5V
Output Voltage Max
12V
Polarity
Positive Output
Max Output Current
1A
Output Current Max
1A
Dropout Voltage - Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Input Voltage Min
3V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Min
1.5V
Adjustable Output Voltage Max
12V
Output Current
1A
Dropout Voltage Vdo
300mV
Output Current Max
1A
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
105°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate