You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHDE & SCHWARZ ZNL14.14

Vector Network Analyzer, PC Based, 5kHz to 14GHz, -60 dBm, 3 Years, ZNL Series

ROHDE & SCHWARZ ZNL14.14
ROHDE & SCHWARZ ZNL14.14
ROHDE & SCHWARZ ZNL14.14
ROHDE & SCHWARZ ZNL14.14
ROHDE & SCHWARZ ZNL14.14
ROHDE & SCHWARZ ZNL14.14
ROHDE & SCHWARZ ZNL14.14
ROHDE & SCHWARZ ZNL14.14
ROHDE & SCHWARZ ZNL14.14
ROHDE & SCHWARZ ZNL14.14
×

The actual product may differ from image shown

Manufacturer Part No:
ZNL14.14
Newark Part No.:
71AJ9636
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ZNL Series
Technical Datasheet:
ZNL14.14   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ZNL Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PC Based

:
5kHz to 14GHz

:
-60dBm

:
3 Years

:
ZNL Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (9)

Product Overview

  • 14GHz, N connectors vector network analyser
  • Benchtop VNA with a small form factor
  • 10.1" (26.4 cm) WXGA colour LCD, multitouch screen display
  • Multifunctional and universal instrument (many instruments in one box)
  • Fully portable instrument ideal for field use
  • Idea for who wants economical high performance VNA with broad range of measurement function
  • Cost-efficient, portable (battery-powered option), precise, versatile
  • Two-port vector network analyser for bidirectional measurements
  • Windows 10 operating system

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$33,565.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $33,565.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --