You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RT-ZS30.02 - 

Oscilloscope Probe, Active, 3 GHz, 8 V, 10:1, R&S RTx Series Oscilloscopes, R&S RT-Zxx Series

RT-ZS30.02 - Oscilloscope Probe, Active, 3 GHz, 8 V, 10:1, R&S RTx Series Oscilloscopes, R&S RT-Zxx Series

The actual product may differ from image shown

Manufacturer Part No:
RT-ZS30.02
Newark Part No.:
94Y6269
Product Range
R&S RT-Zxx Series
Technical Datasheet:
RT-ZS30.02   Datasheet
See all Technical Docs

Product Information

:
Active
:
3GHz
:
8V
:
10:1
:
R&S RTx Series Oscilloscopes
:
R&S RT-Zxx Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RT-ZS30.02 from Rohde & Schwarz is a 3GHz, single-ended active broadband probe. Useful supplemental functions, such as offset compensation in the probe, an integrated, high-precision voltmeter and a micro button for convenient control of the oscilloscope. The comprehensive accessory set allows this probe to be connected to a wide variety of devices under test (DUT). It provided with special features such as the R&S ProbeMeter and the micro button. Since the probe is equipped with Rohde & Schwarz probe interface, it can be connected to any Rohde & Schwarz base unit that is compatible with this interface. When connected to the front panel of an R&S oscilloscope, the probe is controlled via the software menus of the oscilloscope.
  • Input impedance of 1Mohm and an input capacitance of 0.8pF
  • Attenuation factor is 10:1
  • Propagation delay is 5.5ns
  • Attenuation error is ±0.5%

Applications

Test & Measurement

Contents

RT-ZS30 active voltage probe, Carrying case, Accessory vials, User manual, R&S RT-ZS30 data sheet, Calibration certificate.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 6/10/19

$4,675.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4,675.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note