You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RT-ZS10L.02 - 

Oscilloscope Probe, Active, 1 GHz, 20 V p-p, 10:1, R&S HMO1000, RTB2000, RTM, RTE/RTO OSC

RT-ZS10L.02 - Oscilloscope Probe, Active, 1 GHz, 20 V p-p, 10:1, R&S HMO1000, RTB2000, RTM, RTE/RTO OSC

The actual product may differ from image shown

Manufacturer Part No:
RT-ZS10L.02
Newark Part No.:
99Y8505
Product Range
RT-Zxx Series
Technical Datasheet:
RT-ZS10L.02   Datasheet
See all Technical Docs

Product Information

:
Active
:
1GHz
:
20V p-p
:
10:1
:
R&S HMO1000, RTB2000, RTM, RTE/RTO OSC
:
RT-Zxx Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 1GHz single ended active broadband probe
  • BNC interface

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 6/10/19

$1,100.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,100.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note