You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NGL-COM2A

Bench Power Supply, Adjustable, 2 Output, 0 V, 20 V, 6 A

The actual product may differ from image shown

Manufacturer Part No:
NGL-COM2A
Newark Part No.:
99AC0427
Product Range
NGL200 Series
Technical Datasheet:
NGL-COM2A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2 Output

:
0V

:
20V

:
-

:
6A

:
120W

:
-

:
230V

:
3 Years

:
NGL200 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

Thanks to its high accuracy and fast load recovery time, the NGL200 power supply is perfect for challenging applications. Its two-quadrant architecture allows it to function both as a source and a sink to simulate batteries and loads. Its short recovery times enable fast load changes that occur, such as when mobile communication devices switch from sleep to transmit mode. The 2CH NGL202 delivers up to 60W per channel. Outputs are floating, galvanically isolated and protected against overload and short circuits. Fast recovery time of <30µs and minimum overshoot, even during a demanding load change, makes this ideal for powering IoT and other battery-operated devices. With up to 6½ digit resolution when measuring voltage, current and power, these supplies are perfect for characterizing devices that have low power consumption in standby mode and high current in full load operation. In many cases, an additional digital multimeter is no longer necessary. The linear two-quadrant design of the output stages allows it to operate as a source and sink with minimum residual ripple and noise, ideally supporting the development of power amplifiers and MMICs.
  • High-resolution touchscreen
  • Technology for challenging task
  • Easy operation
  • Ideal for use in labs and test systems
  • Fast load regulation
  • Minimum residual ripple and low noise
  • Readings with up to 6½ digit resolution
  • Galvanically isolated, floating channels
  • Output stage isolated with relays
  • Constant voltage, current and resistance modes
  • Variable internal impedance
  • Protection functions to safeguard instrument and DUT
  • Safety limits to safeguard the DUT

Applications

Telecom

Contents

This unit includes the NGL202 2CH Power Supply plus the following factory installed options: NGL-K102 Wireless LAN Remote Control, NGL-K103 Digital Trigger I/O

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

Available in quantity shown

To order more than shown inventory, contact sales

6 in stock for same day shipping
$3,875.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $4,355.00
$3,875.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.