You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NGE-COM3A

Bench Power Supply, Adjustable, 3 Output, 0 V, 32 V, 0 A, 3 A

The actual product may differ from image shown

Manufacturer Part No:
NGE-COM3A
Newark Part No.:
99AC0426
Product Range
NGE100B Series
Technical Datasheet:
NGE-COM3A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
3 Output

:
0V

:
32V

:
0A

:
3A

:
100W

:
-

:
230VAC

:
3 Years

:
NGE100B Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Robust, high-performance, affordable NGE100B series basic power supply with 3.5"/QVGA display. It features 100% electrically equivalent output channels. All outputs are fully ground isolated and short-circuit-proof. The output channels can be combined in series or parallel to achieve higher voltages or current as needed (up to 96V or up to 9A using all three channels of the R&S®NGE103B). Modern architectured, small, compact and quiet power supply is tailored to be used in education, research labs and system racks. This preconfigured unit also includes the following factory installed options: NGE-K101 Ethernet Remote Control, NGE-K102 Wireless LAN Remote Control, NGE-K103 Digital Trigger I/O
  • Electronic fuse (OCP), overvoltage (OVP), overpower (OPP), over-temperature (OTP) protection
  • USB interface (CDC/TMC), optional LAN (LXI), optional wireless LAN
  • Optional digital I/O (4bit)
  • Straightforward operation via direct keys on the front panel
  • Color-coding of operating conditions
  • Comfort features for special applications, tracking and link functions
  • Five memory keys to save/recall instrument settings
  • 4mm safety binding posts front panel connections
  • USB-TMC, USB-CDC (virtual COM) standard remote control interfaces
  • LAN (LXI), wireless LAN 802.11 b/g/n, 2.4GHz, operating mode client, digital I/O optional interface

Applications

Test & Measurement

Contents

NGE103B 3CH Power Supply, NGE-K101 Ethernet Remote Control, NGE-K102 Wireless LAN Remote Control, NGE-K103 Digital Trigger I/O

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

Available in quantity shown

To order more than shown inventory, contact sales

4 in stock for same day shipping
$1,245.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1,640.00
$1,245.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.