You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HMC8012.02 - 

Bench Digital Multimeter, 1 kV, 10 A, 5.75 Digit

HMC8012.02 - Bench Digital Multimeter, 1 kV, 10 A, 5.75 Digit

The actual product may differ from image shown

Manufacturer Part No:
HMC8012.02
Newark Part No.:
94Y5755
Technical Datasheet:
HMC8012.02   Datasheet
See all Technical Docs

Product Information

:
5.75
:
Ethernet, USB
:
10A
:
750V
:
0.25Gohm
:
-
:
10A
:
1kV
:
3 Years
:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HMC8012.02 from Rohde & Schwarz is a digital multimeter with a 5-3/4 digits (480,000 counts) brilliant TFT colour display. This multimeter measurement 12 functions such as DCV, DCI, true RMS, ACV, ACI, frequency, 2- and 4-wire resistance, capacitance, continuity, diode test, temperature and power. The mathematic functions such as limit testing, minimum/maximum, average, offset, DC power, dB and dBm. It can simultaneously display 3 measurement values like DC + AC + statistics. Each function and operating mode of the multimeter can be selected with the keys on the front panel of the instrument. HMC8012 multimeter can store two different types of data, instrument settings and screen displays. Screen displays can only be stored on a USB stick. Instrument settings can be stored on a USB stick or internally in the instrument to non-volatile storage media.
  • Up to 200 measurements per second
  • DC basic accuracy 0.015%
  • Crisp colour TFT display for excellent readability
  • Resolution- 1µV, 100nA, 1mohm, 1pF, 1Hz, 0.1°C
  • True RMS measurement AC, AC + DC
  • Temperature measurements with platinum sensors (PT100/PT500/PT1000)
  • Data logging in .CSV format to internal memory or USB-stick
  • USB-TMC and Ethernet/LXI interfaces
  • SCPI commands widely compatible with Agilent 34410A
  • Automatic/manual selection of the measurement range

Applications

Test & Measurement

Contents

HMC8012.02 digital multimeter, Line cord, printed operating manual, HZ15 silicon test lead with safety connector and test probe, 1m (black + red), Software CD.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Available in quantity shown

To order more than shown inventory, contact sales

1 in stock for same day shipping
$1,040.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,040.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.