You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RBX01-BU

3D Printer, Dual Nozzle, Blue, 110V, US Plug

ROBOX RBX01-BU
×
×

The actual product may differ from image shown

Manufacturer:
ROBOX ROBOX
Manufacturer Part No:
RBX01-BU
Newark Part No.:
82X7299

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.75mm

:
0.198mm

:
ABS, HIPS, PLA, PVA

:
-

:
0.3mm, 0.8mm

:
-

:
250V

:
-

:
USB

:
.stl, .obj, .robox

:
AutoMaker

:
Mac OS 10.6 x64 & 10.7+, Windows 7, Windows 8, Ubuntu Linux 12.04+

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The RBX01-BU is a dual nozzle 3D Printer, print with a wide range of materials to create solid 3D objects. The proprietary dual-nozzle system can improve print speeds by up to 300%, printing objects much faster than competitors. The automatic material recognition system saves time and effort with material information and print profiles preloaded on each reel to let start printing straight away. Save additional profiles on the built-in 4GB memory.
  • 20-micron layer resolution
  • PLA, ABS, HIPS nylon, PC and PVA material compatibility
  • Robox® AutoMaker™ supplied software
  • Windows, Apple and Linux operating system support
  • Full RGB internal lighting
  • Draught blocking enclosure and replaceable print head

Applications

Computers & Computer Peripherals

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$1,658.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,658.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --