You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RRW-G-105 PK4 - 

Wire, Wiring Pencil, Solderable Enamelled Solid Copper,19mm OD, PU, Green, 36 AWG, 0.029 mm²

RRW-G-105 PK4 - Wire, Wiring Pencil, Solderable Enamelled Solid Copper,19mm OD, PU, Green, 36 AWG, 0.029 mm²

The actual product may differ from image shown

Manufacturer Part No:
RRW-G-105 PK4
Newark Part No.:
07WX0916
Product Range
RRW Series
Technical Datasheet:
RRW-G-105 PK4   Datasheet
See all Technical Docs

Product Information

:
PU
:
Green
:
36AWG
:
0.029mm²
:
111.5ft
:
34m
:
Solid
:
1.5kV
:
Copper
:
0.19mm
:
-
:
RRW Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Solderable enamelled copper wire
  • Coated in self fluxing polyurethane
  • Coating conforms to BS4520 Grade 2 (Incorporated within BS6811 Section 1, Pt. 3)
  • Suitable for prototype wiring, PCB track repair, shorting links and coil forming
  • Requires a temperature of 400℃ + to remove enamel
  • Soldering temperature: 400°C to 480°C

Applications

Industrial

Warnings

During soldering the polyurethane coating can produce small amounts of (T.D.I.) toluene di-isocyanate. Fume extraction may be required to ensure safety levels are not exceeded, i.e. (0.02 ppm).

Alternatives for RRW-G-105 PK4

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Pack of 4

1+ $15.34   25+ $14.02   50+ $12.75   100+ $11.80   250+ $11.01   More Pricing...

Restricted Item Add
     

Each

1+ $23.05   25+ $21.06   50+ $19.15   100+ $17.72   250+ $16.53   More Pricing...

Restricted Item Add
     

Pack of 4

1+ $15.34   25+ $14.02   50+ $12.75   100+ $11.80   250+ $11.01   More Pricing...

Restricted Item Add
     

Pack of 4

1+ $15.34   25+ $14.02   50+ $12.75   100+ $11.80   250+ $11.01   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

4 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

$22.71

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $22.71
 
5+ $16.03
 
10+ $14.35