You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RRP-A-105 - 

Wire, Solid, Wiring Pencil, Solderable Enamelled Copper, 0.15mm OD, Gold, Green, Pink, Violet, 38SWG

RRP-A-105 - Wire, Solid, Wiring Pencil, Solderable Enamelled Copper, 0.15mm OD, Gold, Green, Pink, Violet, 38SWG
RRP-A-105 - Wire, Solid, Wiring Pencil, Solderable Enamelled Copper, 0.15mm OD, Gold, Green, Pink, Violet, 38SWG
RRP-A-105 - Wire, Solid, Wiring Pencil, Solderable Enamelled Copper, 0.15mm OD, Gold, Green, Pink, Violet, 38SWG
RRP-A-105 - Wire, Solid, Wiring Pencil, Solderable Enamelled Copper, 0.15mm OD, Gold, Green, Pink, Violet, 38SWG
RRP-A-105 - Wire, Solid, Wiring Pencil, Solderable Enamelled Copper, 0.15mm OD, Gold, Green, Pink, Violet, 38SWG
RRP-A-105 - Wire, Solid, Wiring Pencil, Solderable Enamelled Copper, 0.15mm OD, Gold, Green, Pink, Violet, 38SWG

The actual product may differ from image shown

Manufacturer Part No:
RRP-A-105
Newark Part No.:
20J5555
Product Range
RRP Series
Technical Datasheet:
RRP-A-105   Datasheet
See all Technical Docs

Product Information

:
-
:
Gold, Green, Pink, Violet
:
38SWG
:
0.15mm²
:
124ft
:
38m
:
Solid
:
1.5kV
:
Copper
:
0.15mm
:
-
:
RRP Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Solderable enamelled copper wire
  • Coated in self fluxing polyurethane
  • Coating conforms to BS4520 Grade 2 (Incorporated within BS6811 Section 1, Pt. 3)
  • Suitable for prototype wiring, PCB track repair, shorting links and coil forming
  • Requires a temperature of 400℃ + to remove enamel
  • Contains one each of Gold, Green, Pink and Violet reel
  • Soldering temperature: 400°C to 480°C

Applications

Industrial

Warnings

During soldering the polyurethane coating can produce small amounts of (T.D.I.) toluene di-isocyanate. Fume extraction may be required to ensure safety levels are not exceeded, i.e. (0.02 ppm).

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

21 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

$18.97

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $18.97
 
10+ $18.02
 
25+ $17.06