You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCIMX6 SOLO - 

Development Platform, High-performance Multimedia Processing, RIOT Board, IOT, Cortex-A9

The actual product may differ from image shown

Manufacturer:
RIOTBOARD RIOTBOARD
Manufacturer Part No:
MCIMX6 SOLO
Newark Part No.:
07X2279
Technical Datasheet:
MCIMX6 SOLO   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
i.MX6 Solo
:
ARM
:
Cortex-A9
:
MCIMX6
:
Eval Board MCIMX6, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCIMX6 SOLO is a RIoTboard development platform which is an open source platform based on an ARM Cortex-A9 processor. It is an evaluation platform featuring the powerful i.MX 6Solo, a multimedia application processor with ARM Cortex-A9 core at 1GHz from NXP Semiconductor. The platform helps evaluate the rich set of peripherals and includes a 10/100/Gb Ethernet port, HDMI v1.4, LVDS, analogue headphone/microphone, uSD and SD card interface, USB, serial port, JTAG, camera interface, GPIO boot configuration interface, and expansion port. The i.MX 6Solo processor represents NXP Semiconductor's latest achievement in integrated multimedia applications processors, which are part of a growing family of multimedia-focused products that offer high performance processing and are optimized for lowest power consumption.
  • ARM Cortex-A9 MPCore processor at 1GHz
  • Parallel RGB and camera interface (Support CCD or CMOS camera)
  • 1GB of 16bit wide DDR3 at 800MHz
  • 4GB eMMC
  • High performing video processing unit which covers SD level and HD level video decoders
  • An OpenGL 3D graphics accelerator with a shader and a 2D graphics accelerator
  • 4 x USB 2.0 HOST, type A, high speed, 480Mbps
  • 3 channel PWM interface (Expansion port)
  • 10 pin JTAG interface
  • Boot configuration interface

Applications

Industrial, Consumer Electronics, Audio, Test & Measurement, Portable Devices, Multimedia, Imaging, Video & Vision, Robotics

Contents

RIoTboard, Quick user guide, Male 'USB Type A' to 'Male USB Type Mini B' cable.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 3/2/20

$207.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $207.69