You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL8280MFRZ-T1

DC/DC POL Converter, Adjustable, Buck (Step Down), 4.5 to 16.5V In, 0.5V to 5V/10A Out, 1MHz, HDA-83

ISL8280MFRZ-T1 - DC/DC POL Converter, Adjustable, Buck (Step Down), 4.5 to 16.5V In, 0.5V to 5V/10A Out, 1MHz, HDA-83
ISL8280MFRZ-T1 - DC/DC POL Converter, Adjustable, Buck (Step Down), 4.5 to 16.5V In, 0.5V to 5V/10A Out, 1MHz, HDA-83

The actual product may differ from image shown

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL8280MFRZ-T1
Newark Part No.:
01AH7161
Technical Datasheet:
ISL8280MFRZ-T1   Datasheet
See all Technical Docs

Product Overview

The ISL8280M is a PMBus enabled DC/DC single channel step-down power supply featuring the proprietary Renesas R4™ Technology. The module supports a wide 4.5V to 16.5V input voltage range and a wide 0.5V to 5V output range capable of delivering up to 10A of continuous current. The ISL8280M achieves up to 95% conversion efficiency and is optimized for high power density. Integrated LDOs provide module bias voltage allowing for single supply operation.
  • Proprietary Renesas R4 Technology
  • Input voltage range: 4.5V to 16.5V
  • Output voltage range: 0.5V to 5V
  • ±1.5% load/line/temperature regulation with remote sense
  • Supports all ceramic solutions
  • Integrated LDOs for single input rail solution
  • SMBus/PMBus/I2C compatible up to 1.25MHz
  • 256 boot-up voltage levels with a configuration pin
  • Seven switching frequency options from 300kHz to 1MHz
  • PFM operation option for improved light-load efficiency
  • Compatible with Renesas PowerNavigator software
  • Thermally enhanced 12mmx11mmx5.3mm HDA package

Applications

Industrial, Power Supplies

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Module

:
4.5V

:
16.5V

:
1 Output

:
HDA

:
83Pins

:
10A

:
500mV

:
5V

:
1MHz

:
Buck (Step Down)

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock Need more?

Delivery in 5-7 business days
(UK Stock)

$19.76

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $19.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $18.23
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $17.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange