You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CA3140EZ

Operational Amplifier, Single, 1 Amplifier, 4.5 MHz, 9 V/µs, 4V to 36V, DIP, 8 Pins

CA3140EZ - Operational Amplifier, Single, 1 Amplifier, 4.5 MHz, 9 V/µs, 4V to 36V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
CA3140EZ
Newark Part No.:
57K3023
Technical Datasheet:
CA3140EZ   Datasheet
See all Technical Docs

Product Overview

The CA3140EZ is a BiMOS operational amplifier with MOSFET input/bipolar output in 8 pin DIP package. It combines advantages of high voltage PMOS transistors with high voltage bipolar transistors on a single monolithic chip. This BiMOS operational amplifier has gate protected MOSFET (PMOS) transistors in input circuit to provide very high input impedance, very low input current and high speed performance. The CA3140EZ is internally phase compensated to achieve stable operation in unity gain follower operation. It has access terminal for supplementary external capacitor if additional frequency roll off is desired. The output stage uses bipolar transistors and includes built-in protection against damage from load terminal short circuit to either supply rail or to ground.
  • Gain bandwidth product of 4.5MHz
  • Supply voltage from 4V to 36V
  • Slew rate of 9V/μs
  • Input offset voltage of 5mV at Vs = ±15V
  • Input offset current of 0.5pA at Vs = ±15V
  • Common mode rejection ratio (CMRR) of 90dB at Vs = ±15V,
  • Operating temperature range from -55°C to 125°C

Applications

Signal Processing, Portable Devices

Warnings

This device is sensitive to electrostatic discharge. Users should follow proper IC handling procedures.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
4.5MHz

:
9V/µs

:
4V to 36V

:
DIP

:
8Pins

:
-55°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,285 In stock Need more?

Order before 8pm EST Standard Shipping

1,027 available same day shipping
2,258 available 2 - 4 business days shipping

$2.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.34
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.63
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.58
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.25
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange