You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C4-A40X24D - 

Power Relay, 4PDT, 24 VDC, 10 A, C4 Series, Socket

C4-A40X24D - Power Relay, 4PDT, 24 VDC, 10 A, C4 Series, Socket
C4-A40X24D - Power Relay, 4PDT, 24 VDC, 10 A, C4 Series, Socket

The actual product may differ from image shown

Manufacturer:
RELECO RELECO
Manufacturer Part No:
C4-A40X24D
Newark Part No.:
31M0061
Product Range
C4 Series
Technical Datasheet:
C4-A40X24D   Datasheet
See all Technical Docs

Product Information

:
4PDT
:
24VDC
:
10A
:
C4 Series
:
Socket
:
-
:
250VAC
:
Quick Connect
:
30VDC
:
Silver Nickel
:
384ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C4-A40X24D is a Power Relay with standard 4PDT-CO silver nickel contacts. This C4-series socket mount power relay has MRC 14-pin, flat blade, quick-connect terminals and plug-in/Faston.
  • IP40 Protection rating
  • -40 to 80°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

6 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

$26.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $26.20
 
10+ $23.33
 
25+ $22.66
 
50+ $21.35
 
100+ $19.89
 
250+ $17.58
 
500+ $15.82