Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRAC03-05SE/277/W
Newark Part No.44Y8948
Product RangeRAC03-E/277/W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $23.150 |
| 50+ | $21.700 |
| 100+ | $20.520 |
| 250+ | $18.680 |
Price for:Each
Minimum: 30
Multiple: 30
$694.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC03-05SE/277/W
Newark Part No.44Y8948
Product RangeRAC03-E/277/W Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max3W
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage VAC85V AC to 305V AC
Input Voltage AC Max305V
Power Supply Output TypeFixed
Product RangeRAC03-E/277/W Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RAC03-05SE/277/W is an ultra-compact wired AC/DC enclosed Power Supply offers output voltage of 5V and the input-to-output isolation is 3kVAC/1 minute. With a standby consumption of 30mW maximum, the mini power supply is particularly suitable for energy-saving sleep mode and standby applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supply is also protected against short-circuit with fully automatic restart after the error has been solved.
- Short-circuit and overvoltage protection
- 30mW Maximum no load power consumption
- 76% Typical efficiency
- 7500µF Maximum capacitive load
- 1GΩ Minimum isolation resistance
- 10µA at 85 to 305VAC/47 to 440Hz Maximum leakage current
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
3W
Output Current - Output 1
600mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage AC Max
305V
Product Range
RAC03-E/277/W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate