Solid, Safe, & Slim

DIN-Rail Power Supplies

Power Supplies for DIN-RAIL Mounting

The RECOM high-quality AC/DC DIN-Rail power series are available in two different shapes, the 9cm high compact shapes and the 12.5cm high slim-shapes in ruggedized metal housings. The compact REDIN45 and REDIN60, designed for small control panels, deliver 45 W and 60 W respectively with 12 V and 24 V outputs. The slim shaped metal housing types, REDIN120, REDIN240 and REDIN480 are designed for industrial cabinets operating in harsh environments. They deliver 120 W, 240 W and 480 W plus peak power with 24 V and 48V (12 V at 120 W).

Main Features

  • Boost Power capability up to 180%
  • Slim shape due to high efficiency
  • Side mounting option (fits to flat panels)
  • Smart Overload Protection
  • Wide Temperature Range
  • Operating Altitude up to 5000 m
  • Fully protected: OVP, OLP, SCP, OTP
  • UL/IEC/EN 60950 certified; UL 508 listed

Applications

Factory automation

Industrial Equipment

Robotics

Vending Machines

Heavy Nonlinear Load Applications

Critical Applications in Harsh Environments

Compact Power Supplies

These DIN-Rail mounted power supplies use high reliability components to give a long, trouble-free life. The power supplies can be end mounted to save space or side mounted for use in low-profile cabinets. Relay contacts simplify DC OK monitoring and the units can deliver 60W (REDIN45) or 80W (REDIN60) start-up power. The REDIN series is fully certified for industrial use and carries a 7-year warranty.

Features

  • 24 V or 12 V output
  • Universal input voltage range
  • High reliability components
  • DC OK signal
  • Operating altitude up to 5000 m
  • Fully protected: OVP / OCP / SCP / OTP
  • UL / IEC / EN 60950-1 (CB), UL 508 and CE marked
  • ErP compliant ( <0.5W)
  • 7-year warranty

Slim-Shape Power Supplies

The REDIN120 series is one of the slimmest solutions on the market at 33mm wide, whereas the REDIN240 series measures 46 mm wide. Their high efficiency: 92.5% (REDIN120) and 94.3% (REDIN240) reduces power consumption and heat dissipation easing the use in closed housings. These DIN-Rail power supplies are designed for use in harsh industrial environments with standard long-life and high-graded components.

Features

  • Boost Power Operation: 150% for 4s (REDIN120) or 3s (REDIN240/480)
  • Operating temperature range: -25°C up to +60°C
  • Smart overvoltage, overload, short-circuit, and overheating protection
  • Parallel operation plus current sharing function (selectable per switch)
  • Side mount option for low profile cabinets
  • Active PFC built in (REDIN120-XX)
  • Conformal coating fully protected: OVP; OLP; SCP; OTP
  • DC-O.K. Relay and LED
  • 5-year Warranty

Your Essential Resources