You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FB2032H2-BA - 

Battery, 3 V, 2032, Lithium, 390 mAh, PCB Pins

FB2032H2-BA - Battery, 3 V, 2032, Lithium, 390 mAh, PCB Pins

The actual product may differ from image shown

Manufacturer:
RAYOVAC RAYOVAC
Manufacturer Part No:
FB2032H2-BA
Newark Part No.:
76R6401
Product Range
FB Series

Product Information

:
3V
:
2032
:
Lithium
:
390mAh
:
PCB Pins
:
-
:
10.8mm
:
25.4mm
:
25.4mm
:
11.9g
:
-
:
-
:
FB Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FB2032H2-BA is a 2032 3V/390mAh Non-rechargeable Battery features a lithium technology and PCB pins terminals. FB batteries consists of two lithium carbon-mono-fluoride coin cells encapsulated within a glass filled polyester molded housing. The FB-series of batteries are configured to allow for series or parallel interconnection between the cells. FB batteries utilize Rayovac BR lithium carbon mono-fluoride technology to assure the greatest reliability at very wide temperatures and the lowest self-discharge rate. Meets or exceeds typical hermetically sealed battery shelf life vs. temperature capability.
  • Inherently safe chemistry
  • Application flexibility
  • Robotically placeable
  • PCB mountable
  • Wave solderable
  • Process tolerant
  • -40 to ±100°C Operating temperature range

Applications

Portable Devices, Computers & Computer Peripherals, Automation & Process Control, Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$16.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $16.66
 
5+ $15.09
 
10+ $14.78
 
25+ $14.45
 
50+ $13.67
 
100+ $12.28
 
250+ $11.36