Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDWHF-24/8-0-STK
Newark Part No.62AK1606
Technical Datasheet
62 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.460 |
| 5+ | $24.200 |
| 10+ | $23.930 |
| 25+ | $23.670 |
| 50+ | $23.400 |
| 100+ | $23.220 |
| 250+ | $23.030 |
Price for:Each
Minimum: 1
Multiple: 1
$24.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDWHF-24/8-0-STK
Newark Part No.62AK1606
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.945"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.315"
I.D. Recovered Max - Metric8mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product Range-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (25-Jun-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
24mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.315"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (25-Jun-2025)
I.D. Supplied - Imperial
0.945"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate