You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D-150-0169.

Connector Kit, Terminals & Splices

D-150-0169. - Connector Kit, Terminals & Splices

The actual product may differ from image shown

Manufacturer Part No:
D-150-0169.
Newark Part No.:
15AC2714
Technical Datasheet:
D-150-0169.   Datasheet
See all Technical Docs

Product Overview

The D-150-0169 from Raychem - TE Connectivity is a 1 to 1 splices crimp solder shield splice kit. It features heat shrinkable, radiation cross linked modified polyvinylidene fluoride sleeve, containing two environment resistant sealing rings and a solder impregnated, flux coated copper wire braid. This kit is designed to make an environment resistant, 1 to 1 in-line splice in shielded single cable having tin or silver plated conductors and insulations rated for 135°C minimum. It is used for splicing a wide range of cables including multiconductor cables.
  • Wire gauge size range from 20AWG to 16AWG
  • Multi-conductor wire/cable
  • Tin/silver plating material and colour code is blue
  • Operating temperature rating from -55°C to +150°C
  • One-piece design provides easy installation and lower installed cost
  • Conductor splices are made using MiniSeal crimp products ( recognized by MIL-S-81824 and MIL-W-5088)

Applications

Industrial

Contents

SolderShield splice, One conductor splice.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Terminals & Splices

:
20 to 16AWG Blue Colour SolderShield Splice, Crimp Splice, Heat Shrink Sealing Sleeves

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$18.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ $18.29
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $17.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $17.34
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $16.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $16.49
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $16.09
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ $15.71
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange