You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SC0624

Power Supply Unit, 12.5W, EU, Raspberry Pi

RASPBERRY-PI SC0624
RASPBERRY-PI SC0624
RASPBERRY-PI SC0624
RASPBERRY-PI SC0624
×
×

The actual product may differ from image shown

Manufacturer Part No:
SC0624
Newark Part No.:
71AJ9651
Technical Datasheet:
SC0624   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Power Supply Unit 12.5W - EU

:
Raspberry Pi Zero 2 W, Raspberry Pi 1/1+/2/3/3+ Models, Raspberry Pi Zero and Zero W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Raspberry Pi micro USB power supply designed to power any Raspberry Pi computer that features a micro USB connector.
  • Featuring a captive micro USB cable
  • White colour Type C Europe plug style
  • 1.5m 18AWG output cable
  • Short circuit and overcurrent protection
  • 120mVp-p ripple & noise, ±2% line regulation and ±5% load regulation
  • 12.5W maximum power, 2.5A nominal load current and 0.0A minimum load current
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$8.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --