You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RPI2-MODB-V1.2 - 

Evaluation Board, Raspberry Pi 2 Model B v1.2, Quad Core CPU, 1GB RAM, 40 GPIO Pins, HDMI Port

The actual product may differ from image shown

Manufacturer Part No:
RPI2-MODB-V1.2
Newark Part No.:
95Y1948
Product Range
Raspberry Pi 2 Model B
Technical Datasheet:
RPI2-MODB-V1.2   Datasheet
See all Technical Docs

Product Information

:
Broadcom
:
BCM2xxx
:
ARM
:
ARM8
:
BCM2837
:
Raspberry Pi 2 Model B
:
Raspberry Pi 2 Model B
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

"The RASPBERRYPI-2-MODB-1GB is a second generation Raspberry Pi. Raspberry Pi2 model B board is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2837 system on chip with 900MHz ARM Cortex-A53 quad core processor, Dual Core VideoCore IV Multimedia coprocessor and 1GB RAM. This board is powered from 5V adapter with micro USB connectivity and runs on operating systems such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC, Pidora and Microsoft Windows10. Previous versions of Raspberry Pi 2 Model B use the BCM2836 SoC, which contains a quad-core ARM Cortex-A7 processor. The Raspberry Pi 2 Model B v1.2 board uses BCM2837, which contains a quad-core ARM Cortex-A53 processor. It is necessary to update to the latest (October 2016) version of the device firmware and Linux kernel to allow the board to boot up properly.
  • Broadcom BCM2837 SoC full HD multimedia applications processor
  • 1GB SDRAM operates at 450MHz
  • 40 pin extended GPIO
  • 10/100 Ethernet RJ45 onboard network
  • 4 USB 2.0 ports
  • CSI camera port for connecting the Raspberry Pi camera
  • DSI display port for connecting the Raspberry Pi touch screen display
  • Featured with MicroSD slot
  • Composite RCA and HDMI port
  • Multi channel HD audio over HDMI, stereo from 3.5mm jack

Applications

Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices, Hobby & Education

Footnotes

The Pi 2 v1.2 requires the latest operating system for full functionality - please download and install the latest version available from RaspberryPi.org/downloads onto your microSD card before booting

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

29 Further stock expected to ship on 4/1/20

More stock available week commencing 6/15/20

Contact me when back in stock

$42.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $42.31
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $41.81
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ $41.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.