Low

RASPBERRY-PI  RPI-COMPUTE3  Raspberry Pi Compute Module 3 New

RASPBERRY-PI RPI-COMPUTE3
RASPBERRY-PI RPI-COMPUTE3
Manufacturer Part No:
RPI-COMPUTE3
Newark Part No.:
02AC9990
RASPBERRY-PI RPI-COMPUTE3
RASPBERRY-PI RPI-COMPUTE3

The actual product may differ from image shown

Product Overview

The Raspberry Pi Compute Module 3 (CM3) are a DDR2-SODIMM-mechanically-compatible System on Modules (SoMs) containing processor, memory, eMMC Flash (CM3 only) and supporting power circuitry. These modules allow a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition the modules have extra IO interfaces over and above what is available on the Raspberry Pi model A/B boards, providing more options for the designer. This simplicity fosters rapid development. The Compute Module 3 contains the following components contained within a 200 pin SODIMM design:
  • Broadcom BCM2837 processor
  • 1Gbyte LPDDR2 RAM
  • 4Gbytes eMMC Flash
  • 35u hard gold plated IO Pins

 

Product Information

Silicon Manufacturer:
Broadcom
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-A53
Silicon Core Number:
BCM2837
Silicon Family Name:
BCM2xxx
Kit Contents:
Raspberry Pi Compute Module 3
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.