You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RASPBRRY-MODA+-512M - 

Single Board Computer, Raspberry Pi Model A, BCM2835 CPU, Plugs Into TV and Keyboard, 512MB SDRAM

The actual product may differ from image shown

Manufacturer Part No:
RASPBRRY-MODA+-512M
Newark Part No.:
81Y5333
Product Range
Raspberry Pi 1 Model B+

Product Information

:
Broadcom
:
BCM2xxx
:
ARM
:
ARM11
:
BCM2835
:
Raspberry Pi Model A+
:
Raspberry Pi 1 Model B+
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RASPBERRY-MODA+512M is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2835 system on chip with 700MHz single core ARM1176JZF application processor, Dual Core VideoCore IV Multimedia coprocessor and 512MB RAM. Raspberry Pi A+ board is powered with 5V micro USB connection and work on reliable operating system such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC and Pidora
  • Broadcom BCM2835 Processor, 700MHz single core ARM1176JZF-S CPU
  • 512MB SDRAM operates at 400MHz
  • 40 pin extended GPIO
  • 1 USB 2.0 ports
  • CSI camera port for connecting the Raspberry Pi camera
  • DSI display port for connecting the Raspberry Pi touch screen display
  • Featured with MicroSD slot
  • Composite RCA and HDMI port
  • Multi channel HD audio over HDMI, stereo from 3.5mm jack
  • Fully HAT (Hardware Attached on Top) compatible
  • N.B. For warranty information, please go to www.farnell.com/raspberrypiwarranty

Alternatives for RASPBRRY-MODA+-512M

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,257 In stock

2,257 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/2/20

$20.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $20.00