You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RASPBRRY-MODA+-512M
Single Board Computer, Raspberry Pi 1 Model A+, BCM2835 CPU, Plugs Into TV and Keyboard, 512MB SDRAM
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RASPBRRY-MODA+-512M
- Newark Part No.:
- 81Y5333
- Product Range
- Raspberry Pi 1 Model A+
- Also Known As:
- GTIN UPC EAN: 640522711086
Product Range Selector (Raspberry Pi 1 Model A+)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Broadcom
- :
- BCM2xxx
- :
- ARM
- :
- ARM11
- :
- BCM2835
- :
- Raspberry Pi 1 Model A+
- :
- Raspberry Pi 1 Model A+
Technical Docs (1)
Product Overview
- Broadcom BCM2835 Processor, 700MHz single core ARM1176JZF-S CPU
- 512MB SDRAM operates at 400MHz
- 40 pin extended GPIO
- 1 USB 2.0 ports
- CSI camera port for connecting the Raspberry Pi camera
- DSI display port for connecting the Raspberry Pi touch screen display
- Featured with MicroSD slot
- Composite RCA and HDMI port
- Multi channel HD audio over HDMI, stereo from 3.5mm jack
- Fully HAT (Hardware Attached on Top) compatible
- N.B. For warranty information, please go to www.farnell.com/raspberrypiwarranty
Also Known As
2,202 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
900 more will be available on 4/11/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/6/21
2,155 available 2 - 4 business days shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each