You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RASPBERRYPI-DISPLAY.

Development Board, Touch Screen, Raspberry Pi Single Board Computers, 7 Inch

RASPBERRY-PI RASPBERRYPI-DISPLAY.
RASPBERRY-PI RASPBERRYPI-DISPLAY.
360°
×
×

The actual product may differ from image shown

Manufacturer Part No:
RASPBERRYPI-DISPLAY.
Newark Part No.:
24AJ1828
Product Range
Displays
See all Technical Docs

Product Range Selector (Displays)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×







:
Raspberry Pi Single Board Computers

:
7" Touchscreen Display, Adapter Board, DSI Ribbon Cable, 4 x Stand-offs and Screws, 4 x Jumper Wires

:
Displays

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 7" Touchscreen Monitor for Raspberry Pi gives users the ability to create all-in-one, integrated projects such as tablets, infotainment systems and embedded projects. The 800x480 display connects via an adapter board which handles power and signal conversion. By installing the latest Raspberry Pi software you can make a truly interactive system with a virtual 'on screen' keyboard.
  • Turn your Raspberry Pi into a touchscreen tablet, infotainment system or standalone device
  • 10 finger capacitive touch
  • Screen dimensions: 110x194x20mm
  • Viewable screen size: 86x155mm
  • Screen resolution 800x480 pixels

Contents

7" Touchscreen Display, Adaptor Board, DSI Ribbon cable, 4x Stand-offs and screws and 4x Jumper wires.

Footnotes

The Raspberry Pi board and Power Supply are not included in this kit and should be purchased separately.
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11,128 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 7/17/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$60.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $60.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --