You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

83-16550

Raspberry Pi 2 Model B With Case

83-16550 - Raspberry Pi 2 Model B With Case

The actual product may differ from image shown

Manufacturer Part No:
83-16550
Newark Part No.:
31AC4862

Product Overview

The Raspberry Pi 2 Model B with Case is a great way to get started with the Raspberry Pi. Including a translucent case that can sit on a desk or hang on a wall. The updated Pi 2 Model B design is based around a Broadcom BCM2836 SoC, which includes an Quad Core ARM7 900 MHz processor, VideoCore IV GPU, and 1 Gigabyte of RAM. This revision Pi 2 Model B board features four mounting holes for easy installation, a built-in reset circuit, and can be powered via the USB data ports. The design does not include a built-in hard disk or solid-state drive, instead relying on an microSD card for booting and long-term storage. This board is intended to run Linux kernel based operating systems. The Raspberry Pi uses Linux-kernel based operating systems. The Raspberry Pi does not come with a real-time clock, so an OS must use a network time server, or ask the user for time information at boot time to get access to time and date info for file time and date stamping. However a real time clock (such as the DS1307) with battery backup can be easily added via the I2C interface.
  • Processor: ARM 900Mhz CPU
  • USB: Four USB 2.0 Ports
  • Ethernet: 10/100 Ethernet Port
  • Video Output: HDMI and Composite
  • Sound: L/R Stereo
  • Memory: 1GB Ram
  • Operating System: Uses microSD card slot to load O/S
  • Digital interfaces: 2 onboard ribbon slots for Camera and Display
  • GPIO: 40 GPIO pins, backwards compatible to B board
  • 2 piece tool-less design snaps together
  • Supports Pi Camera modules
  • Two mounting slots designed for mounting on a wall

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.