You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TX-MX2R - 

Mixer /Distribution Amplifier

TX-MX2R - Mixer /Distribution Amplifier

The actual product may differ from image shown

Manufacturer Part No:
TX-MX2R
Newark Part No.:
26W3709
Technical Datasheet:
TX-MX2R   Datasheet
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Audio Mixer / Distribution Amplifier The TX-MX2R is the ideal choice in installations requiring the active, isolated mixing of two unbalanced line-level audio sources to feed either one or two unbalanced destinations. The input circuits are high-impedance, line-level (-10 dBV) and are each isolated from each other. Therefore the modules may be used to bridge an unbalanced stereo source without affecting the stereo separation. Each output from the TX-MX2R is a mono mix of the stereo signal. Normally, the gain trimmers are set to unity gain. If either channel is low, the gain of that channel may be adjusted up to 6 dB. The TX-MX2R may also be used to mix two separate sources into a single output. The mixing circuit in the module is an active summing amplifier. The output driver provides two separate, identical output signals from the input signal or signals. This output distribution amplifier therefore allows the TX-MX2R to be used as a two-output audio distribution amplifier. If it is desired to distribute a single source to two destinations, one of the inputs may be left unused without any loss of performance.
  • Mix 2 unbalanced mono signals
  • Combine stereo into mono
  • Gain trim for each input
  • Two active isolated outputs from the input signal (s)
  • Isolation between inputs
  • High-Quality unbalanced audio

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 6/3/19

$107.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $107.65
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.