You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WR54-2472BK-5

Shelving Unit, 5 Shelves, 54 " x 54 ", 800 lb Load

WR54-2472BK-5 - Shelving Unit, 5 Shelves, 54 " x 54 ", 800 lb Load

The actual product may differ from image shown

Manufacturer Part No:
WR54-2472BK-5
Newark Part No.:
42AC7351
Technical Datasheet:
WR54-2472BK-5   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire Shelving

:
5

:
54"

:
24"

:
72"

:
Steel

:
800lb

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 54'' Height Wire Shelving Starter Kits from Quantum Storage are heavy duty shelving units that allows up to 800lbs shelf capacity. The starter kit comes with 4 posts and 4 or 5 shelves.
  • Wire shelves width (depth) ranges from 12" to 36" and length ranges from 24" to 72" long
  • Chrome/stainless steel/proform/black finish options
  • Can be transformed in to a mobile system using the optional WR-00H kit and non-marking donut bumper
  • Additional shelves and posts can be purchased separately
  • National Sanitation Foundation (NSF) approved

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$389.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $389.79
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $364.95
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $353.49
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $342.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $328.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.