Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
50+ | $9.820 |
100+ | $9.420 |
250+ | $8.920 |
Price for:Each
Minimum: 50
Multiple: 50
$491.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3023003-01M
Newark Part No.50T8852
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Cable Length - Metric1m
Connector BUSB Type B Plug
Cable Length - Imperial3.3ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug
Connector B
USB Type B Plug
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate