Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-2IB5
Newark Part No.26AM1664
Product RangeChip LED Series
Technical Datasheet
415 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.388 |
| 10+ | $0.300 |
| 25+ | $0.209 |
| 50+ | $0.175 |
| 100+ | $0.148 |
| 250+ | $0.121 |
| 500+ | $0.103 |
| 1000+ | $0.087 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-2IB5
Newark Part No.26AM1664
Product RangeChip LED Series
Technical Datasheet
LED ColorBlue
LED MountingSMD - Right Angle
LED Case Size0402 [1005 Metric]
Forward Current If5mA
Forward Voltage2.9V
Wavelength Typ465nm
Luminous Intensity28mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeChip LED Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Blue
LED Case Size
0402 [1005 Metric]
Forward Voltage
2.9V
Luminous Intensity
28mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD - Right Angle
Forward Current If
5mA
Wavelength Typ
465nm
Viewing Angle
140°
Product Range
Chip LED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate