You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BT-186-BLU - 

Pickup Truck Bluetooth Speaker with USB/Micro SD and FM Radio

BT-186-BLU - Pickup Truck Bluetooth Speaker with USB/Micro SD and FM Radio

The actual product may differ from image shown

Manufacturer:
QFX QFX
Manufacturer Part No:
BT-186-BLU
Newark Part No.:
31AC3081
Technical Datasheet:
BT-186-BLU   Datasheet
See all Technical Docs

Product Information

:
5V
:
2.4GHz
:
-
:
-
:
11.75"
:
17.5"
:
22.5"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Pick-Up Truck Speaker with Bluetooth The QFX BT-186 Pick-Up Truck Multimedia Speaker plays your favorite songs from a USB/Micro-SD port, Bluetooth or FM tuner. This translucent pick-up truck was designed with disco lights and AUX-IN so you can plug and play with your favorite playback device with the included 3.5mm AUX cable.
  • Bluetooth
  • Lithium Battery
  • DC 5.0V
  • USB to Mini USB Charging Cable
  • 3.5mm Stereo Male to 3.5mm Stereo Male
  • AUX-IN
  • Unit Weight: 1.8 LBS

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

41 in stock for same day shipping
$27.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $29.99