You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BT-142-BLK - 

DWO PORTABLE BLUETOOTH SPEAKER

BT-142-BLK - DWO PORTABLE BLUETOOTH SPEAKER

The actual product may differ from image shown

Manufacturer:
QFX QFX
Manufacturer Part No:
BT-142-BLK
Newark Part No.:
31AC3080
Technical Datasheet:
BT-142-BLK   Datasheet
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Portable Bluetooth Sound Cylinder QFX has changed the game again with the new Quantum Force X. This portable sound cylinder is perfect for those summertime beach days. With the built-in Bluetooth capability, FM Radio, Aux-in, USB and Micro-SD inputs, you can enjoy music anyway want. Don't worry about a power outlet. The built-in rechargeable lithium battery allows you to listen to music for hours. The usb charger for this item is not included, use 28-19300 to charge the item.
  • LED Disco Light
  • FM Radio
  • USB/Micro-SD (Supports MP3 format)
  • Aux-in
  • Remote Control
  • Built-in 1200mAh Lithium Battery
  • Output Power 5W
  • Speaker: 1*4"
  • USB Charging cable included
  • Unit Size: 7.7" x 3" x 3.9"
  • Unit Weight: 0.7 lbs

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 3/11/19

$19.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 4 Minimum: 4
Quantity Price Your Price
 
 
1+ $19.99
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.