Print Page
QTP732.76812B20R
CRYSTAL, 32.768KHZ, 12.5PF, 6.9 X 1.4MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQTP732.76812B20R
Newark Part No.75Y2646
Product RangeQTP7
Technical Datasheet
2,637 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.963 |
10+ | $0.874 |
25+ | $0.806 |
50+ | $0.724 |
100+ | $0.657 |
250+ | $0.578 |
500+ | $0.520 |
1000+ | $0.433 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQTP732.76812B20R
Newark Part No.75Y2646
Product RangeQTP7
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 6.9mm x 1.4mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeQTP7
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 6.9mm x 1.4mm
Load Capacitance
12.5pF
Product Range
QTP7
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate