You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PLVHR75 - 

Monitor, LCD, 7 ", 16:9, 1440 x 234 Resolution, Automotive

PLVHR75 - Monitor, LCD, 7 ", 16:9, 1440 x 234 Resolution, Automotive
PLVHR75 - Monitor, LCD, 7 ", 16:9, 1440 x 234 Resolution, Automotive
PLVHR75 - Monitor, LCD, 7 ", 16:9, 1440 x 234 Resolution, Automotive
PLVHR75 - Monitor, LCD, 7 ", 16:9, 1440 x 234 Resolution, Automotive

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PLVHR75
Newark Part No.:
85T9291

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

7” LCD Video Monitor Designed for automotive installations, this compact monitor has a variety of other uses, including equipment monitoring and video surveillance use. Its bright backlit LCD display boasts 1440 x 234 resolution and a 16:9 aspect ratio.
  • Two composite video inputs with V1/V2 selection on the front panel and IR remote
  • NTSC/PAL compatibility
  • Image rotation
  • L/R line level audio input
  • Included 5-button IR remote control
  • Requires 12VDC, 750mA

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/15/19

Contact me when back in stock

$62.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $62.99
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note