Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZF
Manufacturer Part NoF81A-A120Copy
Newark Part No.17B6010
Product RangeF80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerZF
Manufacturer Part NoF81A-A120Copy
Newark Part No.17B6010
Product RangeF80 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeF80 Series
Contact Voltage AC Nom400V
Contact ConfigurationSPST-NO
Switch Operation-
Contact Current Max10A
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
400V
Switch Operation
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Product Range
F80 Series
Contact Configuration
SPST-NO
Contact Current Max
10A
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
